cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50645-1150EB

DigiKey Part Number
50645-1150EB-ND
Manufacturer
Manufacturer Product Number
50645-1150EB
Description
CONN RCPT HD 150POS PCB
Customer Reference
Detailed Description
150 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
50
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.