
| 61083-124509LF | |
|---|---|
| DigiKey Part Number | 609-61083-124509LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 61083-124509LF | 
| Description | CONN PLUG | 
| Customer Reference | |
| Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 61083-124509LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | Plug, Center Strip Contacts | |
| Number of Positions | 120 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Mated Stacking Heights | 8mm, 12mm, 16mm | |
| Height Above Board | 0.303" (7.70mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand