67996-118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,926
Unit Price: $7.45000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.56000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $5.15000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,241
Unit Price: $27.57000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3,179
Unit Price: $2.17000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,507
Unit Price: $2.39000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.07000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.20000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.37000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $4.05000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $4.42000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 515
Unit Price: $1.58000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.04000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.63000
Datasheet
67996-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67996-118

DigiKey Part Number
609-67996-118-ND
Manufacturer
Manufacturer Product Number
67996-118
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67996-118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes