68691-100H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.06467
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 75,000
Unit Price: $0.09976
Datasheet

Similar


WEC
In Stock: 225,000
Unit Price: $0.12900
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 50,000
Unit Price: $0.02649
Datasheet
68691 8,08mm x 3,05mm gold 45000 cuttable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68691 8,08mm x 3,05mm gold 45000 cuttable

68691-100H

DigiKey Part Number
68691-100H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
68691-100H
Description
CONN HEADER VERT 45000POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole Cuttable position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45,000In Stock
Ships from WEC