
69153-034LF | |
|---|---|
DigiKey Part Number | 609-69153-034LF-ND |
Manufacturer | |
Manufacturer Product Number | 69153-034LF |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69153-034LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.96000 | $11.96 |
| 10 | $10.16600 | $101.66 |
| 25 | $9.52880 | $238.22 |
| 50 | $9.07360 | $453.68 |
| 100 | $8.64010 | $864.01 |
| 300 | $7.99587 | $2,398.76 |
| 500 | $7.71300 | $3,856.50 |
| 1,000 | $7.34518 | $7,345.18 |
| 2,500 | $6.88588 | $17,214.70 |
| Unit Price without GST: | $11.96000 |
|---|---|
| Unit Price with GST: | $13.75400 |

