



69253-001LF | |
---|---|
DigiKey Part Number | 609-1051-ND |
Manufacturer | |
Manufacturer Product Number | 69253-001LF |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 69253-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.00000 | $3.00 |
10 | $2.55100 | $25.51 |
40 | $2.31300 | $92.52 |
80 | $2.20225 | $176.18 |
120 | $2.14025 | $256.83 |
280 | $2.01589 | $564.45 |
520 | $1.92969 | $1,003.44 |
1,000 | $1.84266 | $1,842.66 |
2,520 | $1.72638 | $4,350.48 |
Unit Price without GST: | $3.00000 |
---|---|
Unit Price with GST: | $3.45000 |