
70297-001LF | |
|---|---|
DigiKey Part Number | 70297-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 70297-001LF |
Description | CONN RCPT COAX 1POS FREE HANGING |
Customer Reference | |
Detailed Description | 1 Connector Receptacle, Female Sockets Free Hanging (In-Line) Coax |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Coax | |
Number of Positions | 1 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |

