Direct
74213-002 | |
|---|---|
DigiKey Part Number | 74213-002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74213-002 |
Description | CONN ARRAY PLUG 240POS SMD GOLD |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 74213-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Array, Male Pins | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 3.4mm, 4mm | |
Height Above Board | 0.100" (2.54mm) | |
Base Product Number |


