
| 84535-091LF | |
|---|---|
| DigiKey Part Number | 84535-091LF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 84535-091LF | 
| Description | CONN ARRAY RCPT 200POS SMD GOLD | 
| Customer Reference | |
| Detailed Description | 200 Position Connector Array, Female Sockets Surface Mount Gold, GXT™ | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | Array, Female Sockets | |
| Number of Positions | 200 | |
| Pitch | 0.050" (1.27mm) | |
| Number of Rows | 10 | |
| Mounting Type | Surface Mount | |
| Features | - | |
| Contact Finish | Gold, GXT™ | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Mated Stacking Heights | 8mm, 14mm | |
| Height Above Board | 0.289" (7.35mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand