cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85838-161

DigiKey Part Number
85838-161-ND
Manufacturer
Manufacturer Product Number
85838-161
Description
METRAL SIGNAL HEADER-1MOD 5ROW
Customer Reference
Detailed Description
30 Connector Header, Male Pins Through Hole Natural High Speed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.