cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85838-183LF

DigiKey Part Number
85838-183LF-ND
Manufacturer
Manufacturer Product Number
85838-183LF
Description
CONN HEADER 30POS PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Connector Header, Male Pins Through Hole Natural
Datasheet
 Datasheet
EDA/CAD Models
85838-183LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
30
Number of Positions Loaded
24
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1,920$1.53126$2,940.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.53126
Unit Price with GST:$1.76095