861400062YO2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 8,863
Unit Price: $0.50000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.15368
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.68326
Datasheet

Similar


Molex
In Stock: 3,909
Unit Price: $0.94000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.47532
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.56185
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.73090
Datasheet

Similar


Molex
In Stock: 263
Unit Price: $0.64000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.83157
Datasheet

Similar


Molex
In Stock: 2,507
Unit Price: $1.66000
Datasheet

Similar


Molex
In Stock: 8,742
Unit Price: $3.04000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.01075
Datasheet

Similar


3M
In Stock: 333
Unit Price: $1.01000
Datasheet

Similar


Würth Elektronik
In Stock: 10,720
Unit Price: $0.94000
Datasheet
861400062YO2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861400062YO2

DigiKey Part Number
861400062YO2-ND
Manufacturer
Manufacturer Product Number
861400062YO2
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.496" (12.60mm)
Insulation Height
0.102" (2.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes