



87545-4111CLF | |
|---|---|
DigiKey Part Number | 609-87545-4111CLFTR-ND - Tape & Reel (TR) 609-87545-4111CLFCT-ND - Cut Tape (CT) 609-87545-4111CLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87545-4111CLF |
Description | CONN MOD JACK 6P6C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 87545-4111CLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.33000 | $3.33 |
| 10 | $2.83800 | $28.38 |
| 25 | $2.65920 | $66.48 |
| 50 | $2.53200 | $126.60 |
| 100 | $2.41110 | $241.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $2.20694 | $772.43 |
| 700 | $2.10160 | $1,471.12 |
| 1,050 | $2.04233 | $2,144.45 |
| 1,750 | $1.97006 | $3,447.61 |
| 2,450 | $1.92387 | $4,713.48 |
| 3,500 | $1.87610 | $6,566.35 |
| 8,750 | $1.75876 | $15,389.15 |
| Unit Price without GST: | $3.33000 |
|---|---|
| Unit Price with GST: | $3.82950 |








