91900-21121LF | |
---|---|
DigiKey Part Number | 91900-21121LF-ND |
Manufacturer | |
Manufacturer Product Number | 91900-21121LF |
Description | CONN HDR 21POS SMD GOLD |
Customer Reference | |
Detailed Description | 21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91900-21121LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |