
HFW16S-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-HFW16S-2STE1HLFTR-ND - Tape & Reel (TR) 609-HFW16S-2STE1HLFCT-ND - Cut Tape (CT) 609-HFW16S-2STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW16S-2STE1HLF |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HFW16S-2STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.57800 | $5.78 |
| 25 | $0.54200 | $13.55 |
| 50 | $0.51560 | $25.78 |
| 100 | $0.49120 | $49.12 |
| 250 | $0.46032 | $115.08 |
| 500 | $0.43830 | $219.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41735 | $417.35 |
| 2,000 | $0.39742 | $794.84 |
| 3,000 | $0.38620 | $1,158.60 |
| 5,000 | $0.37253 | $1,862.65 |
| 7,000 | $0.36379 | $2,546.53 |
| 10,000 | $0.35475 | $3,547.50 |
| 25,000 | $0.33255 | $8,313.75 |
| 50,000 | $0.31669 | $15,834.50 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.78200 |

