
HFW20R-2STE1H1LF | |
---|---|
DigiKey Part Number | 609-HFW20R-2STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW20R-2STE1H1LFCT-ND - Cut Tape (CT) 609-HFW20R-2STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW20R-2STE1H1LF |
Description | CONN FFC FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW20R-2STE1H1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.67700 | $6.77 |
25 | $0.63400 | $15.85 |
50 | $0.60360 | $30.18 |
100 | $0.57480 | $57.48 |
250 | $0.53880 | $134.70 |
500 | $0.51302 | $256.51 |
1,000 | $0.48850 | $488.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46517 | $930.34 |
4,000 | $0.44296 | $1,771.84 |
6,000 | $0.43047 | $2,582.82 |
10,000 | $0.41523 | $4,152.30 |
14,000 | $0.40550 | $5,677.00 |
20,000 | $0.39542 | $7,908.40 |
Unit Price without GST: | $0.79000 |
---|---|
Unit Price with GST: | $0.90850 |