
SFW16S-2STE9LF | |
|---|---|
DigiKey Part Number | 609-6170-2-ND - Tape & Reel (TR) 609-6170-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFW16S-2STE9LF |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.91700 | $9.17 |
| 25 | $0.86000 | $21.50 |
| 50 | $0.81940 | $40.97 |
| 100 | $0.78050 | $78.05 |
| 250 | $0.77364 | $193.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.74272 | $371.36 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.25350 |

