
SFW28S-2STE1LF | |
---|---|
DigiKey Part Number | 609-1166-2-ND - Tape & Reel (TR) 609-1166-1-ND - Cut Tape (CT) 609-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW28S-2STE1LF |
Description | CONN FFC FPC VERT 28POS 1MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW28S-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $1.02300 | $10.23 |
25 | $0.95840 | $23.96 |
50 | $0.91280 | $45.64 |
100 | $0.86900 | $86.90 |
250 | $0.81464 | $203.66 |
500 | $0.77570 | $387.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.73863 | $738.63 |
2,000 | $0.70337 | $1,406.74 |
3,000 | $0.68352 | $2,050.56 |
5,000 | $0.65933 | $3,296.65 |
7,000 | $0.64387 | $4,507.09 |
10,000 | $0.62788 | $6,278.80 |
25,000 | $0.58861 | $14,715.25 |
Unit Price without GST: | $1.20000 |
---|---|
Unit Price with GST: | $1.38000 |