65239-016LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65239-016LF
65239-016LF
65239-016LF

65239-016LF

DigiKey Part Number
609-1259-ND
Manufacturer
Manufacturer Product Number
65239-016LF
Description
CONN RCPT HSG 32POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65239-016LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-65°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.93000$2.93
10$2.48800$24.88
25$2.33160$58.29
50$2.22020$111.01
100$2.11410$211.41
250$1.98168$495.42
500$1.88700$943.50
1,000$1.79693$1,796.93
2,500$1.68448$4,211.20
Unit Price without GST:$2.93000
Unit Price with GST:$3.36950