

91911-31351LF | |
---|---|
DigiKey Part Number | 609-3428-2-ND - Tape & Reel (TR) 609-3428-1-ND - Cut Tape (CT) 609-3428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31351LF |
Description | CONN HDR 51POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31351LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.068" (1.73mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.31000 | $10.31 |
10 | $8.75800 | $87.58 |
25 | $8.20880 | $205.22 |
50 | $7.81660 | $390.83 |
100 | $7.44350 | $744.35 |
250 | $7.00604 | $1,751.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.64454 | $3,322.27 |
1,000 | $6.32763 | $6,327.63 |
1,500 | $6.14937 | $9,224.06 |
2,500 | $5.93195 | $14,829.87 |
Unit Price without GST: | $10.31000 |
---|---|
Unit Price with GST: | $11.85650 |