
DRPC61A001A40 | |
|---|---|
DigiKey Part Number | 664-DRPC61A001A40-ND |
Manufacturer | |
Manufacturer Product Number | DRPC61A001A40 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC61A001A40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.47000 | $55.47 |
| 10 | $47.14700 | $471.47 |
| 25 | $44.19480 | $1,104.87 |
| 50 | $42.08620 | $2,104.31 |
| 100 | $40.07910 | $4,007.91 |
| 250 | $37.57288 | $9,393.22 |
| 500 | $36.08450 | $18,042.25 |
| Unit Price without GST: | $55.47000 |
|---|---|
| Unit Price with GST: | $63.79050 |

