
BTFW12R-3RSTAE4LF | |
---|---|
DigiKey Part Number | BTFW12R-3RSTAE4LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW12R-3RSTAE4LF |
Description | CONN RCPT 12POS R/A SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.299" (7.60mm) | |
Base Product Number |