
ICD040GVP163D-10 | |
---|---|
DigiKey Part Number | 609-4608-ND |
Manufacturer | |
Manufacturer Product Number | ICD040GVP163D-10 |
Description | CABLE QSFP+ M-M 10M |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 32.81' (10.00m) Orange |
Datasheet | Datasheet |
EDA/CAD Models | ICD040GVP163D-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Active, Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 32.81' (10.00m) | |
Color | Orange | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |