
PT06E-22-21P(SR) | |
---|---|
DigiKey Part Number | 339-PT06E-22-21P(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-22-21P(SR) |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 21 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 22-21 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 1kVAC | |
Cable Opening | 0.750" (19.05mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $184.85000 | $184.85 |
10 | $157.13500 | $1,571.35 |
25 | $147.30560 | $3,682.64 |
50 | $140.28260 | $7,014.13 |
100 | $134.62530 | $13,462.53 |
Unit Price without GST: | $184.85000 |
---|---|
Unit Price with GST: | $212.57750 |