
SLPHIRCTPNB1 | |
|---|---|
DigiKey Part Number | 965-SLPHIRCTPNB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRCTPNB1 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.86000 | $36.86 |
| 10 | $31.32500 | $313.25 |
| 30 | $28.98867 | $869.66 |
| 50 | $27.96240 | $1,398.12 |
| 100 | $26.62840 | $2,662.84 |
| 250 | $24.96276 | $6,240.69 |
| 500 | $23.77288 | $11,886.44 |
| Unit Price without GST: | $36.86000 |
|---|---|
| Unit Price with GST: | $42.38900 |



