
SLPIRBBPSR2EH | |
|---|---|
DigiKey Part Number | SLPIRBBPSR2EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBBPSR2EH |
Description | SURLOK PLUS 8.0MM EMI& HVIL RECE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.54000 | $54.54 |
| 10 | $46.34500 | $463.45 |
| 25 | $43.44280 | $1,086.07 |
| 50 | $41.37040 | $2,068.52 |
| 100 | $39.39710 | $3,939.71 |
| 250 | $36.93340 | $9,233.35 |
| 500 | $35.37712 | $17,688.56 |
| Unit Price without GST: | $54.54000 |
|---|---|
| Unit Price with GST: | $62.72100 |

