
ASU-08PMMS-QC8A15 | |
---|---|
DigiKey Part Number | 1754-ASU-08PMMS-QC8A15-ND |
Manufacturer | |
Manufacturer Product Number | ASU-08PMMS-QC8A15 |
Description | CIRC CBL 8POS RCPT TO WIRE 49.2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 49.2' (15.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.71000 | $31.71 |
10 | $26.95600 | $269.56 |
25 | $25.26720 | $631.68 |
50 | $24.06140 | $1,203.07 |
100 | $22.91320 | $2,291.32 |
250 | $21.47984 | $5,369.96 |
500 | $20.45572 | $10,227.86 |
Unit Price without GST: | $31.71000 |
---|---|
Unit Price with GST: | $36.46650 |