
M12A-17BMMM-SL8D02 | |
---|---|
DigiKey Part Number | 1754-M12A-17BMMM-SL8D02-ND |
Manufacturer | |
Manufacturer Product Number | M12A-17BMMM-SL8D02 |
Description | CIR CBL 17POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 17 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.54000 | $49.54 |
10 | $42.10500 | $421.05 |
25 | $39.46760 | $986.69 |
50 | $37.58420 | $1,879.21 |
100 | $35.79170 | $3,579.17 |
250 | $33.55344 | $8,388.36 |
500 | $31.95406 | $15,977.03 |
Unit Price without GST: | $49.54000 |
---|---|
Unit Price with GST: | $56.97100 |