
M12A-17PFFC-SH8B20 | |
---|---|
DigiKey Part Number | 1754-M12A-17PFFC-SH8B20-ND |
Manufacturer | |
Manufacturer Product Number | M12A-17PFFC-SH8B20 |
Description | CIR CBL 17POS PLUG TO WIRE 65.6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 17 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 65.6' (20.0m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyurethane (PUR) | |
Color | Multiple | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.86000 | $39.86 |
10 | $33.88500 | $338.85 |
25 | $31.76400 | $794.10 |
50 | $30.24800 | $1,512.40 |
100 | $28.80500 | $2,880.50 |
250 | $27.00336 | $6,750.84 |
500 | $25.71616 | $12,858.08 |
Unit Price without GST: | $39.86000 |
---|---|
Unit Price with GST: | $45.83900 |