M12A-17PMMC-SH8B20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-17PMMC-SH8B20

DigiKey Part Number
1754-M12A-17PMMC-SH8B20-ND
Manufacturer
Manufacturer Product Number
M12A-17PMMC-SH8B20
Description
CIR CBL 17POS RCPT TO WIRE 65.6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
17
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
65.6' (20.0m)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyurethane (PUR)
Color
Multiple
Shielding
Shielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$33.42000$33.42
10$28.39900$283.99
25$26.62120$665.53
50$25.35040$1,267.52
100$24.14110$2,414.11
250$22.63096$5,657.74
500$21.55212$10,776.06
Manufacturers Standard Package
Unit Price without GST:$33.42000
Unit Price with GST:$38.43300