
MC-000505-0MM-CSA10 | |
|---|---|
DigiKey Part Number | MC-000505-0MM-CSA10-ND |
Manufacturer | |
Manufacturer Product Number | MC-000505-0MM-CSA10 |
Description | CIRC CBL 5POS RCPT TO RCPT 32.8' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.60000 | $73.60 |
| 10 | $62.55300 | $625.53 |
| 30 | $57.88867 | $1,736.66 |
| 50 | $55.84060 | $2,792.03 |
| 100 | $53.17760 | $5,317.76 |
| 250 | $49.85268 | $12,463.17 |
| Unit Price without GST: | $73.60000 |
|---|---|
| Unit Price with GST: | $84.64000 |

