


MB8S-TP | |
|---|---|
DigiKey Part Number | MB8S-TPMSTR-ND - Tape & Reel (TR) MB8S-TPMSCT-ND - Cut Tape (CT) MB8S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB8S-TP |
Description | BRIDGE RECT 1P 800V 500MA MBS-1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount MBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47700 | $4.77 |
| 100 | $0.30130 | $30.13 |
| 500 | $0.22474 | $112.37 |
| 1,000 | $0.20001 | $200.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16851 | $505.53 |
| 6,000 | $0.13541 | $812.46 |
| 9,000 | $0.13001 | $1,170.09 |
| 30,000 | $0.12477 | $3,743.10 |
| 75,000 | $0.11326 | $8,494.50 |
| 150,000 | $0.11042 | $16,563.00 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |

