MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMSZ5266B-TP
Micro Commercial Components Corporate Video

MBR0580-TP

DigiKey Part Number
MBR0580-TPMSTR-ND - Tape & Reel (TR)
MBR0580-TPMSCT-ND - Cut Tape (CT)
MBR0580-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0580-TP
Description
DIODE SCHOTTKY 80V 500MA SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 80 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 80 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,721
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.23600$2.36
100$0.12830$12.83
500$0.09504$47.52
1,000$0.08600$86.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08550$256.50
6,000$0.08190$491.40
9,000$0.07807$702.63
15,000$0.07257$1,088.55
21,000$0.07010$1,472.10
30,000$0.06614$1,984.20
75,000$0.06553$4,914.75
Manufacturers Standard Package
Unit Price without GST:$0.48000
Unit Price with GST:$0.55200