STPMS1BPQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STPMS1BPQR
16-QFN (3x3)

L6738TR

DigiKey Part Number
497-10736-2-ND - Tape & Reel (TR)
497-10736-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L6738TR
Description
IC REG CTRLR BUCK 16QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VFQFPN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5V ~ 12V
Frequency - Switching
200kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Phase Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.42000$4.42
10$3.27400$32.74
25$2.98960$74.74
100$2.67690$267.69
250$2.52796$631.99
500$2.43816$1,219.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.31273$5,250.92
8,000$1.28622$10,289.76
12,000$1.27295$15,275.40
Manufacturers Standard Package
Unit Price without GST:$4.42000
Unit Price with GST:$5.08300