
HVSL1000041D0D8 | |
|---|---|
DigiKey Part Number | 1032-HVSL1000041D0D8-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1000041D0D8 |
Description | HVSL 1000 SINGLE POLE BOX MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Solder Eyelet Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | $42.68548 | $3,585.58 |
| Unit Price without GST: | $42.68548 |
|---|---|
| Unit Price with GST: | $49.08830 |

