D3899932W23N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899932W23N

DigiKey Part Number
623-D3899932W23N-ND
Manufacturer
Manufacturer Product Number
D3899932W23N
Description
CONN PROTECTIVE COVER 23 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 23 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Shell Size - Insert
23
Material
Aluminum Alloy
Features
Contains Strap with Ring, Environment Resistant
Color
Olive
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$53.83000$53.83
10$45.75600$457.56
25$42.89080$1,072.27
50$40.84480$2,042.24
100$38.89650$3,889.65
250$36.46400$9,116.00
500$34.92160$17,460.80
Manufacturers Standard Package
Unit Price without GST:$53.83000
Unit Price with GST:$61.90450