
M85049/109S20TZ08-6D | |
---|---|
DigiKey Part Number | 623-M85049/109S20TZ08-6D-ND |
Manufacturer | |
Manufacturer Product Number | M85049/109S20TZ08-6D |
Description | CONN BACKSHELL SZ20 37 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 20, 37 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.688" (17.48mm) | |
Diameter - Outside | 1.635" (41.53mm) | |
Shell Size - Insert | 20, 37 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Drain Hole, Self Locking | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $180.78400 | $4,519.60 |
Unit Price without GST: | $180.78400 |
---|---|
Unit Price with GST: | $207.90160 |