
M85049/130-35F | |
---|---|
DigiKey Part Number | 623-M85049/130-35F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/130-35F |
Description | GASKET BLUE FLUOROSILICONE FOR 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Material | Fluorosilicone Rubber | |
Features | - | |
Color | Blue | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.50000 | $29.50 |
10 | $25.06600 | $250.66 |
25 | $23.49680 | $587.42 |
50 | $22.37520 | $1,118.76 |
100 | $21.30740 | $2,130.74 |
250 | $19.97460 | $4,993.65 |
500 | $19.02220 | $9,511.10 |
1,000 | $18.11563 | $18,115.63 |
Unit Price without GST: | $29.50000 |
---|---|
Unit Price with GST: | $33.92500 |