
HRPS-F-270S-05-A | |
|---|---|
DigiKey Part Number | 1993-HRPS-F-270S-05-A-ND |
Manufacturer | |
Manufacturer Product Number | HRPS-F-270S-05-A |
Description | HALL-EFFECT ROTARY POSITION SENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 270° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.93000 | $114.93 |
| 5 | $106.22400 | $531.12 |
| 10 | $102.97800 | $1,029.78 |
| 25 | $99.09600 | $2,477.40 |
| 50 | $96.43920 | $4,821.96 |
| 100 | $94.00060 | $9,400.06 |
| Unit Price without GST: | $114.93000 |
|---|---|
| Unit Price with GST: | $132.16950 |

