
GFSH89F1E/AA | |
---|---|
DigiKey Part Number | 4306-GFSH89F1E/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH89F1E/AA |
Description | GFSH89F1E/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 (9 + 8 Power) Position Housing for Female Sockets Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 17 (9 + 8 Power) | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $38.37240 | $959.31 |
Unit Price without GST: | $38.37240 |
---|---|
Unit Price with GST: | $44.12826 |