
GMCT50F00RGZC/AA | |
|---|---|
DigiKey Part Number | 4306-GMCT50F00RGZC/AA-ND |
Manufacturer | |
Manufacturer Product Number | GMCT50F00RGZC/AA |
Description | GMCT50F00RGZC/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Contacts | |
Connector Style | Backplane | |
Number of Positions | 50 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Jackscrew | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $498.46300 | $4,984.63 |
| Unit Price without GST: | $498.46300 |
|---|---|
| Unit Price with GST: | $573.23245 |

