M24308/6-537 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 48
Unit Price: $130.61000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,015.37160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,129.75240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $165.07080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $486.18800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $721.48240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,015.37160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,129.75240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $274.67160
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-537

DigiKey Part Number
4306-M24308/6-537-ND
Manufacturer
Manufacturer Product Number
M24308/6-537
Description
CONN D-SUB HD RCPT 62POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
25$1,148.82320$28,720.58
Unit Price without GST:$1,148.82320
Unit Price with GST:$1,321.14668