
MC422NR/AA | |
|---|---|
DigiKey Part Number | 4306-MC422NR/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC422NR/AA |
Description | MC422NR/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.83744 | $709.36 |
| Unit Price without GST: | $2.83744 |
|---|---|
| Unit Price with GST: | $3.26306 |

