095-850-234M010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-234M005

DigiKey Part Number
115-095-850-234M005-ND
Manufacturer
Manufacturer Product Number
095-850-234M005
Description
COAX CBL BNC TO CABLE 1.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to Cable Hand Formable .085 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to Cable
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
Hand Formable .085
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Silver
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bag
QuantityUnit PriceExt Price
25$45.82680$1,145.67
Unit Price without GST:$45.82680
Unit Price with GST:$52.70082