


ATF13-12PA-BM31 | |
|---|---|
DigiKey Part Number | 889-ATF13-12PA-BM31-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-12PA-BM31 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-12PA-BM31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 1.504" (38.20mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.17000 | $54.17 |
| 10 | $46.03800 | $460.38 |
| 25 | $43.15560 | $1,078.89 |
| 75 | $39.93827 | $2,995.37 |
| 150 | $38.03380 | $5,705.07 |
| 300 | $36.22073 | $10,866.22 |
| 525 | $35.12130 | $18,438.68 |
| Unit Price without GST: | $54.17000 |
|---|---|
| Unit Price with GST: | $62.29550 |








