



ATP04-2P-SR02BK | |
---|---|
DigiKey Part Number | 889-ATP04-2P-SR02BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-2P-SR02BK |
Description | 2 POSITION RECEPTACLE, PIN, REDU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.66700 | $46.67 |
25 | $4.37480 | $109.37 |
50 | $4.16600 | $208.30 |
100 | $3.96680 | $396.68 |
400 | $3.59705 | $1,438.82 |
800 | $3.42543 | $2,740.34 |
1,200 | $3.32886 | $3,994.63 |
2,800 | $3.13583 | $8,780.32 |
Unit Price without GST: | $5.50000 |
---|---|
Unit Price with GST: | $6.32500 |