
N02 060 6165 002 | |
|---|---|
DigiKey Part Number | N020606165002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | N02 060 6165 002 |
Description | CONN TERM RCPT 3AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Crimp on Receptacle Connector Crimp 3 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Crimp on Receptacle | |
Termination | Crimp | |
Wire Gauge | 3 AWG | |
Color | - | |
Base Product Number |

