

T9602-3-D-1 | |
|---|---|
DigiKey Part Number | 235-1377-ND |
Manufacturer | |
Manufacturer Product Number | T9602-3-D-1 |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 95% RH I2C ±2% RH 29 s User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 95% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 29 s | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Mounting Type | User Defined | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.80000 | $88.80 |
| 5 | $81.84600 | $409.23 |
| 10 | $79.25300 | $792.53 |
| 25 | $76.15360 | $1,903.84 |
| 50 | $74.03220 | $3,701.61 |
| 100 | $72.08530 | $7,208.53 |
| Unit Price without GST: | $88.80000 |
|---|---|
| Unit Price with GST: | $102.12000 |











