
BHA-KIT | |
---|---|
DigiKey Part Number | 1946-BHA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | BHA-KIT |
Description | BULKHEAD HARDWARE KIT FOR 3190-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mounting Hardware For N Type Jacks |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Panel Mounting Hardware | |
For Use With/Related Products | N Type Jacks | |
Body Material | - | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $16.12651 | $80,632.55 |
Unit Price without GST: | $16.12651 |
---|---|
Unit Price with GST: | $18.54549 |