
6782-6165-06 | |
|---|---|
DigiKey Part Number | 5984-6782-6165-06-ND |
Manufacturer | |
Manufacturer Product Number | 6782-6165-06 |
Description | ATTENUATOR, 1.85MM-M/F, 65GHZ, 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 65 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 1.85mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,155.68000 | $1,155.68 |
| 10 | $998.32100 | $9,983.21 |
| Unit Price without GST: | $1,155.68000 |
|---|---|
| Unit Price with GST: | $1,329.03200 |

